
16-channel constant-current LED sink driver with I²C interface. Features 120mA output current per channel, 17V output voltage, and 30mA low-level output current. Operates with a 3V to 5.5V supply voltage and up to 25MHz frequency. Packaged in a 5.15mm x 5.15mm x 0.95mm VQFN, this RoHS compliant component is suitable for -40°C to 85°C operation.
Texas Instruments TLC59116IRHBR technical specifications.
| Package/Case | VQFN |
| Dimming | I²C |
| Frequency | 25MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Low Level Output Current | 30mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.207W |
| Max Supply Current | 37mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 1 MHz |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.08W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.7mA |
| Topology | Boost |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59116IRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
