8-bit, single-channel Analog-to-Digital Converter (ADC) with a 40 MS/s sampling rate. Features parallel interface, 1 LSB integral nonlinearity, and 44dB signal-to-noise ratio. Operates from a 4.75V to 5.25V supply, consuming a maximum of 85mW. Packaged in a 24-pin TSSOP with a temperature range of 0°C to 70°C.
Texas Instruments TLC5540CPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 17mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 85mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 44dB |
| Spurious-free dynamic range (SFDR) | 42dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5540CPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.