
Surface mountable clamping circuit, packaged in an 8-pin SOIC, featuring 6 integrated circuits. Operates within a temperature range of -40°C to 125°C with a low operating supply current of 10µA. This lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments TL7726IDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Operating Supply Current | 10uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7726IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
