
CMOS voltage converter, 1-channel, 1-output, inverting logic function. Features a charge pump topology with a fixed output voltage of 20V and a maximum output current of 20mA. Operates with a minimum input voltage of 1.5V and a maximum input voltage of 10V. Offers a wide operating temperature range from -40°C to 125°C. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments TL7660CDR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 120uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7660CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
