
CMOS voltage converter, 1-channel, 1-output, inverting logic function. Features adjustable output voltage up to 20V, with a maximum output current of 20mA. Operates with a supply voltage range of 1.5V to 10V and a maximum input voltage of 10V. Packaged in an 8-SOIC (D) case with dimensions of 5mm length, 4mm width, and 1.5mm height. RoHS compliant, with an operating temperature range of -40°C to 125°C.
Texas Instruments TL7660CD technical specifications.
| Package/Case | D |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -10V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 120uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.002561oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7660CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
