
Texas Instruments TL750L08CDE4 technical specifications.
| Accuracy | 4% |
| Package/Case | D |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 8V |
| Min Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750L08CDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
