Cable Assembly RG316/U 0.152m SMA to SMB M-PL
Pasternack Enterprises PE3810-6 technical specifications.
| Cable Type | RG316/U |
| Gender | M-PL |
| Connector Type B | SMB |
| Connector Type A | SMA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.