
Adjustable voltage reference IC with a 2.495V to 36V output range and 0.4% accuracy. Features a 100mA maximum output current and operates from a 1mA cathode current. This surface mountable, 8-pin SOIC package component is RoHS compliant and designed for automotive applications. It offers a maximum input voltage of 37V and operates within a temperature range of 0°C to 70°C.
Onsemi TL431BCDR2G technical specifications.
| Accuracy | 0.4% |
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431BCDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
