IC VREG FIXED POSITIVE LDO REGULATOR, Fixed Positive Single Output LDO Regulator
Texas Instruments TL1963A-18QKTTRQ1Q1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.925 |
| Length | 10.16 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.737 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL1963A-18QKTTRQ1Q1 to view detailed technical specifications.
No datasheet is available for this part.