
SPST keypad switch featuring a 0.3mm travel and 260gf operating force. Non-illuminated with a polyester actuator, it offers a 0.05A current rating at 12VDC and a maximum voltage rating of 50VDC. This through-hole mount switch has solder terminals and a straight orientation, with bronze contacts plated in silver. Electrical and mechanical life expectancy is 100,000 cycles, operating within a -20°C to 70°C temperature range.
E-Switch TL1100EF260Q technical specifications.
| Actuator Length | 3.5mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL1100 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1100EF260Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
