
E-Switch TL1100DF160R technical specifications.
| Current Rating | 50mA |
| Operating Force | 1.6N |
| Series | TL1100 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1100DF160R to view detailed technical specifications.
No datasheet is available for this part.
