
SPST keypad switch featuring a 12mm size and non-illuminated design. Offers a 0.05A current rating at 12VDC, with a maximum voltage rating of 50VDC. This through-hole mount switch has a polyester actuator with a 3.3mm length and a 260gf operating force. Contact material is bronze with silver plating, providing an electrical and mechanical life of 100,000 cycles. Lead-free and RoHS compliant, it includes 4 PCB holes and solder terminals.
E-Switch TL1100AF260Q technical specifications.
| Actuator Length | 3.3mm |
| Actuator Material | Polyester |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 260gf |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL1100 |
| Size | 12mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1100AF260Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
