
Single-channel operational amplifier featuring JFET inputs for low input bias current (400nA). Offers a 4MHz gain bandwidth product and 16V/µs slew rate. Operates with dual supply voltages from 3V to 18V, or a single supply up to 36V. Packaged in a PDIP for through-hole mounting, with a 70dB common mode rejection ratio.
Stmicroelectronics TL081CN technical specifications.
| Bandwidth | 4MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Height | 3.3mm |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 13mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL081CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
