The SOIC surface mount amplifier features a gain bandwidth product of 1MHz and a voltage gain of 100dB. It operates over a supply voltage range of 3V to 26V and a temperature range of -40°C to 85°C. The amplifier is suitable for use in a variety of applications where high gain and stability are required.
Texas Instruments NA_TO_TI_07934 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Slew Rate | 0.1V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.