
Automotive CAN transceiver supporting 125KBd data rates. Features sleep and standby power-down modes with a typical operating voltage of 5V, ranging from 4.75V to 5.25V. Housed in a 14-pin SO package with gull-wing leads for surface mounting, measuring 8.75mm x 4mm x 1.45mm (max dimensions). Operates across a wide temperature range of -40°C to 125°C.
NXP TJA1054T/S430 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Transceiver |
| Maximum Data Rate | 125KBd |
| Number of Transceivers | 1 |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Power Down Mode | Sleep|Standby |
| Maximum Supply Current | 27mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TJA1054T/S430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.