
NXP TJA1054AT technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Length | 8.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 27mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 2 |
| Number of Transceivers | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1054AT to view detailed technical specifications.
No datasheet is available for this part.
