
Triple 10-bit, 180 MS/s Digital-to-Analog Converter (DAC) for graphics and video applications. Features 3 channels with a 10-bit resolution and a fast 180 MS/s conversion rate. Offers a 1.5 LSB Integral Nonlinearity (INL) and a 15 ns settling time. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V. Packaged in a 48-HTQFP surface-mount format, this RoHS-compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments THS8136PHPR technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 180MS/s |
| Height | 1mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 475mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 180000000S/s |
| Series | THS8136 |
| Settling Time | 15ns |
| Supply Type | Analog, Digital |
| Weight | 0.004586oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS8136PHPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
