
High-speed, fully differential ADC driver amplifier featuring 900MHz bandwidth and 3300V/µs slew rate. Offers selectable gain of 10 to 13 dB with a 200MHz gain bandwidth product. Operates from a 4.75V to 5.25V supply with a maximum supply current of 400µA. Packaged in a 24-VQFN with dimensions of 4.15mm x 4.15mm x 0.8mm, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments THS770012IRGET technical specifications.
| Bandwidth | 900MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 36dB |
| Gain Bandwidth Product | 200MHz |
| Height | 0.8mm |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Input Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2.2ns |
| Slew Rate | 3300V/µs |
| Supply Current | 100mA |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 12.15dB |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS770012IRGET to view detailed technical specifications.
No datasheet is available for this part.
