Texas Instruments THS7375IPWRG4 technical specifications.
| -3db Bandwidth | 9.5MHz |
| Package/Case | TSSOP |
| Gain | 15dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 10.3mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS7375 |
| Slew Rate | 150V/µs |
| Supply Current | 14mA |
| Supply Type | Single |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7375IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.