
Four-channel audio amplifier IC featuring 9.5MHz filters and 6dB gain, ideal for SDTV component and composite video applications. This surface mount device operates from a 3V to 5V single supply, offering a 9.5MHz -3dB bandwidth and a 130V/µs slew rate. With 90mA output current per channel and a low 10mA operating supply current, it is housed in a compact 14-TSSOP package. Designed for reliability, it functions across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments THS7374IPW technical specifications.
| -3db Bandwidth | 9.5MHz |
| Package/Case | TSSOP |
| Gain | 6dB |
| Gain Bandwidth Product | 9.5MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 10mA |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 130V/µs |
| Supply Current | 10mA |
| Supply Type | Single |
| Weight | 0.002018oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7374IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
