
Triple video amplifier with a 150MHz -3dB bandwidth and 41MHz bandwidth. Features a 190MHz gain bandwidth product, 300V/µs slew rate, and 14dB voltage gain. Operates from a 2.7V to 5.5V single supply, with a typical supply current of 18.8mA. This surface mount component is housed in a 20-pin TSSOP package and is RoHS compliant.
Texas Instruments THS7353PW technical specifications.
| -3db Bandwidth | 150MHz |
| Bandwidth | 41MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 190MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 18.8mA |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Supply Current | 16.2mA |
| Supply Type | Single |
| Voltage Gain | 14dB |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7353PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
