
Texas Instruments THS7327PHPRG4 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 118mA |
| Output Current | 115mA |
| Output Current per Channel | 115mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS7327 |
| Slew Rate | 1150V/µs |
| Supply Current | 100mA |
| Supply Type | Single |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7327PHPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
