
Triple video amplifier featuring a 500MHz -3dB bandwidth and 1150V/µs slew rate. Designed for surface mount with a 48-pin HTQFP package, this integrated circuit operates from a 2.7V to 5.5V single supply. It offers 115mA output current per channel and a 9MHz gain bandwidth product, with a maximum operating temperature of 85°C. The component is RoHS compliant and supplied in tape and reel packaging.
Texas Instruments THS7327PHPR technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | HTQFP |
| Gain Bandwidth Product | 9MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 118mA |
| Output Current | 115mA |
| Output Current per Channel | 115mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 77mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS7327 |
| Slew Rate | 1150V/µs |
| Supply Current | 100mA |
| Supply Type | Single |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7327PHPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
