
3-channel HDTV video amplifier featuring 5th order filters and 6dB gain. This integrated circuit offers a 36MHz -3dB bandwidth and operates from a single supply voltage range of 2.85V to 5.5V. Designed for surface mount applications, it provides 90mA output current per channel and is housed in an 8-SOIC package. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for demanding video amplification tasks.
Texas Instruments THS7316DG4 technical specifications.
| -3db Bandwidth | 36MHz |
| Package/Case | SOIC |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 19.3mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 80mA |
| Output Current per Channel | 90mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS7316 |
| Supply Current | 18.3mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7316DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.