Texas Instruments THS7313PWG4 technical specifications.
| -3db Bandwidth | 8MHz |
| Package/Case | TSSOP |
| Gain | 6dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 18.9mA |
| Output Current | 70mA |
| Output Current per Channel | 85mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS7313 |
| Supply Current | 16.6mA |
| Supply Type | Single |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7313PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.