
High-speed programmable-gain amplifier featuring a 70MHz bandwidth and 100MHz -3dB bandwidth. This single-channel analog IC offers a voltage gain of 89dB and a slew rate of 85V/µs. It operates with dual supply voltages from ±4.5V to ±15V (max ±16V) and a single supply from 9V to 32V. Key specifications include a 7mA operating supply current, 95mA output current per channel, 80dB CMRR, and 85dB PSRR. The component is housed in a 20-HTSSOP package and is RoHS compliant.
Texas Instruments THS7001CPWPRG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 70MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 1MR |
| Input Voltage Noise Density | 1.7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 95mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS7001 |
| Slew Rate | 85V/µs |
| Voltage Gain | 89dB |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7001CPWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.