Texas Instruments THS6214IRHFR technical specifications.
| Package/Case | VQFN EP |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 3.5uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 50mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6214IRHFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.