
Texas Instruments THS6214IPWP technical specifications.
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 3.5uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 50mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3800V/µs |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6214IPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.