Texas Instruments THS6093ID technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 12uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 20mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Supply Current | 7.3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6093ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.