
Texas Instruments THS6092IDDAG3 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 56dB |
| Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6092IDDAG3 to view detailed technical specifications.
No datasheet is available for this part.