Texas Instruments THS6072IDR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 43ns |
| Slew Rate | 230V/µs |
| Supply Current | 8.4mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6072IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.