
Texas Instruments THS6072CDGNR technical specifications.
| Bandwidth | 175MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 175MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 43ns |
| Slew Rate | 230V/µs |
| Supply Current | 8.4mA |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6072CDGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
