Low-power ADSL differential receiver featuring a 175MHz bandwidth and gain bandwidth product. Offers 2 channels with 85mA output current per channel and a 78dB common mode rejection ratio. Operates across a -40°C to 85°C temperature range with a 9V to 32V supply voltage. Includes a 43ns settling time and 230V/µs slew rate, with 5mA supply current. Packaged in an 8-pin HTSSOP EP, this RoHS compliant component is lead-free.
Texas Instruments THS6072CDGN technical specifications.
| Bandwidth | 175MHz |
| Package/Case | HTSSOP EP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 175MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 43ns |
| Slew Rate | 230V/µs |
| Supply Current | 5mA |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6072CDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.