
Texas Instruments THS6072CD technical specifications.
| Bandwidth | 175MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 175MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 43ns |
| Slew Rate | 230V/µs |
| Supply Current | 4.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6072CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.