
Texas Instruments THS6062IDRG4 technical specifications.
| Bandwidth | 85MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6062IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
