Texas Instruments THS6052CDDAG3 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 59dB |
| Dual Supply Voltage | 16.5V |
| Input Bias Current | 12nA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.73W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS6052 |
| Slew Rate | 1500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6052CDDAG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.