
Texas Instruments THS6052CD technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 170MHz |
| Input Bias Current | 12nA |
| Lead Free | Lead Free |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6052CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
