
Texas Instruments THS6043IPWPRG4 technical specifications.
| Bandwidth | 120MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 59dB |
| Dual Supply Voltage | 16.5V |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 21mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 16.4A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 60ns |
| Slew Rate | 1200V/µs |
| Supply Current | 16.4A |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6043IPWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.