
Texas Instruments THS6042IDDARG3 technical specifications.
| Bandwidth | 120MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 59dB |
| Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.73W |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1400V/µs |
| Supply Current | 16.4A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6042IDDARG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
