
Texas Instruments THS6032IVFP technical specifications.
| Bandwidth | 100MHz |
| Package/Case | HLQFP |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 9uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 33V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Weight | 0.0063oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6032IVFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
