
Texas Instruments THS6022CPWPR technical specifications.
| Bandwidth | 715MHz |
| Package/Case | HTSSOP EP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 210MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 70ns |
| Slew Rate | 1900V/µs |
| Supply Current | 18mA |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6022CPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
