
14-bit digital-to-analog converter (DAC) with a 125 MS/s conversion rate. Features a parallel interface and a settling time of 35 ns. Operates with a single supply voltage ranging from 4.5V to 5.5V. Integral nonlinearity is 7 LSB. Packaged in a 28-TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments THS5671AIPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 125MS/s |
| Integral Nonlinearity (INL) | 7LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 175mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Series | CommsDAC™ |
| Settling Time | 35ns |
| Supply Type | Single |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5671AIPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
