
10-bit, 125 MSPS Digital-to-Analog Converter (DAC) with 1 LSB Integral Nonlinearity and 0.5 LSB Differential Nonlinearity. Features a parallel interface, single supply operation from 4.5V to 5.5V, and a nominal supply current of 25mA. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 175mW. Settling time is 0.035µs, and Spurious-Free Dynamic Range (SFDR) is 79dB. Packaged in a 28-TSSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments THS5651AIPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 25mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 175mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5651AIPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
