
8-Bit, single-channel Digital-to-Analog Converter (DAC) with a 100 MS/s conversion rate. Features 0.25 LSB differential and integral nonlinearity, a 68 dB spurious-free dynamic range, and a 0.035 µs settling time. Operates from a 3V to 5.5V supply voltage with a typical 5V operating voltage. Housed in a 28-SOIC package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments THS5641AIDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100MS/s |
| Differential Nonlinearity | 0.25LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 100MS/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 68dB |
| Supply Type | Single |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5641AIDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
