
High-speed differential I/O amplifier featuring a 620MHz -3dB bandwidth and 850MHz gain bandwidth product. This single-channel operational amplifier offers a 1500V/µs slew rate and 100mA output current per channel. Designed for surface mount applications in a WFQFN package, it operates across a temperature range of -40°C to 125°C. The amplifier exhibits a low input offset voltage of 100µV and an input bias current of 12µA, with an operating supply current of 10.1mA. This RoHS compliant and lead-free component is supplied in cut tape packaging.
Texas Instruments THS4541IRUNR technical specifications.
| -3db Bandwidth | 620MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | WFQFN |
| Gain Bandwidth Product | 850MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.1mA |
| Output Current per Channel | 100mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4541IRUNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
