
Ultra low power, fully-differential amplifier with Rail-to-Rail Output. Features a 36MHz -3dB bandwidth and a 27MHz gain bandwidth product. Offers 90dB Common Mode Rejection Ratio and 114dB voltage gain. Operates from a 2.5V to 5.5V supply with 250µA quiescent current. Packaged in a 10-QFN, suitable for -40°C to 125°C operation.
Texas Instruments THS4531AIRUNT technical specifications.
| -3db Bandwidth | 36MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 27MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 400uV |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 27MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 220V/µs |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4531AIRUNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
