
Single-channel, fully-differential operational amplifier featuring a 36MHz bandwidth and 15V/µs slew rate. This general-purpose op-amp offers a 27MHz gain bandwidth product and 114dB voltage gain. Operating from a 5.5V supply, it consumes a maximum of 250µA and provides 50mA output current. The amplifier boasts a 90dB common mode rejection ratio and a 100µV input offset voltage. Housed in an 8-SOIC package, it operates across a -40°C to 125°C temperature range.
Texas Instruments THS4531AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 36MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 27MHz |
| Height | 1.5mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max I/O Voltage | 400uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250uA |
| Nominal Gain Bandwidth Product | 36MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 250uA |
| Voltage Gain | 114dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4531AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
