
Dual channel, rail-to-rail output, fully differential amplifier with a 145MHz -3dB bandwidth. Features 95MHz gain bandwidth product, 490V/µs slew rate, and 10ns settling time. Operates from 1.5V to 5.5V supply voltages with 1.14mA typical supply current. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in a 16-TSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments THS4522IPWR technical specifications.
| -3db Bandwidth | 145MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 145MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 95MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 1.14mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 55mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 490V/µs |
| Supply Current | 1.14mA |
| Unity Gain Bandwidth Product | 95MHz |
| Voltage Gain | 119dB |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4522IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
