
High-temperature, differential operational amplifier featuring a 104.3MHz -3dB bandwidth and 81MHz gain bandwidth product. This single-channel IC offers rail-to-rail output with negative rail input capability, operating from 1.25V to 1.8V dual supply or 2.5V to 3.6V single supply. Achieving 80dB common mode rejection ratio and a 422.5V/µs slew rate, it delivers 35mA output current per channel. Designed for demanding environments, it functions across a -55°C to 175°C temperature range.
Texas Instruments THS4521SKGD1 technical specifications.
| -3db Bandwidth | 104.3MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 40.7MHz |
| Package/Case | DIE |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 81MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 360 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 422.5V/µs |
| Supply Current | 10mA |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4521SKGD1 to view detailed technical specifications.
No datasheet is available for this part.
