
Fully differential operational amplifier featuring a 145MHz -3dB bandwidth and 490V/µs slew rate. This single-channel amplifier offers rail-to-rail output, a 95MHz gain bandwidth product, and operates from 1.5V to 5.5V dual supply or 2.5V to 5.5V single supply. With 80dB CMRR and PSRR, it provides excellent signal integrity. The component is supplied in an 8-pin MSOP package, suitable for surface mount applications, and operates within a -40°C to 85°C temperature range.
Texas Instruments THS4521IDGKT technical specifications.
| -3db Bandwidth | 145MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 145MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 95MHz |
| Height | 0.97mm |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.14mA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 55mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 490V/µs |
| Supply Current | 1.14mA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 95MHz |
| Voltage Gain | 119dB |
| Weight | 0.000935oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4521IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
